12429313 | WEG
Motor protection circuit breaker, 3 pole, 0.25 to 0.4 A, 18 A, screw connection, 12429313
No longer in assortment
Motor protector, 12429313, Weg
Motor Protector, 0,25 - 0,4A, MPW18-3-D004. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.
Connection | screw connection | |
Version | motor protection circuit breaker | |
Release | 0.25 to 0.4 A | |
rated voltage (AC) | 690 V | |
Actuator | pushbutton | |
Assembly | DIN rail | |
Rated current | 18 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Country of origin | BR |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |