12428128 | WEG
Motor protection circuit breaker, 3 pole, 10 to 16 A, 40 A, screw connection, 12428128
No longer in assortment
Unit Price (€ / pc.)
34.4624 € *
Available: 8 pcs.
Leadtime: On Request **
Motor protector, 12428128, Weg
Motor Protector, 10 - 16A, MPW40-3-U016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.
Technical specifications
rated voltage (AC) | 690 V | |
Actuator | rotary knob | |
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Rated current | 40 A | |
Release | 10 to 16 A | |
Network frequency | 50/60 Hz | |
Pin number | 3 pole | |
Version | motor protection circuit breaker | |
Connection | screw connection |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |