12140448 | WEG

Motor protection relay, 3 pole, 4 to 6.3 A, screw connection, 12140448

Order No.: 06N4782
EAN: 7909018606811
MPN:
12140448
Series: RW27
WEG
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
54.6924 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
54.69 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
*incl. VAT plus shipping costs
**Subject to prior sale

Motor protection relay, 12140448, Weg

Motor protector relay 4,0 - 6,3A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Connection screw connection
Version Motor protection relay
Release 4 to 6.3 A
Assembly DIN rail
Network frequency 25/400 Hz
Pin number 3 pole
Degree of protection (IP) IP10/IP20
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Accessory
Variations
Release
Version
Pin number
Assembly
Connection
Degree of protection (IP)
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Release
Version
Pin number
Assembly
Connection
Degree of protection (IP)
Motor protection relay, 3 pole, 4 to 6.3 A, screw connection, 12140448
Order No.:
 06N4782
Manufacturer:
 WEG
Manufacturer SKU:
 12140448
Available: 1 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
4 to 6.3 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 0.56 to 0.8 A, screw connection, 12140443
Order No.:
 06N4778
Manufacturer:
 WEG
Manufacturer SKU:
 12140443
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
0.56 to 0.8 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 32 to 40 A, screw connection, 12140456
Order No.:
 06N4791
Manufacturer:
 WEG
Manufacturer SKU:
 12140456
Available: 2 pcs. Leadtime: On Request **
Total Price: 71.38 € *
1 pcs.
71.3762 €
5 pcs.
67.1041 €
15 pcs.
64.5337 €
50 pcs.
61.6658 €
150 pcs.
59.0954 €
32 to 40 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 10 to 15 A, screw connection, 12140452
Order No.:
 06N4787
Manufacturer:
 WEG
Manufacturer SKU:
 12140452
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
10 to 15 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 2.8 to 4 A, screw connection, 12140447
Order No.:
 06N4784
Manufacturer:
 WEG
Manufacturer SKU:
 12140447
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
2.8 to 4 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 0.4 to 0.63 A, screw connection, 12140442
Order No.:
 06N4776
Manufacturer:
 WEG
Manufacturer SKU:
 12140442
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
0.4 to 0.63 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 15 to 23 A, screw connection, 12140454
Order No.:
 06N4789
Manufacturer:
 WEG
Manufacturer SKU:
 12140454
Available: 2 pcs. Leadtime: On Request **
Total Price: 56.83 € *
1 pcs.
56.8344 €
5 pcs.
53.4191 €
15 pcs.
51.3842 €
50 pcs.
49.1113 €
150 pcs.
47.0645 €
15 to 23 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 5.6 to 8 A, screw connection, 12140449
Order No.:
 06N4785
Manufacturer:
 WEG
Manufacturer SKU:
 12140449
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
5.6 to 8 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 1.2 to 1.8 A, screw connection, 12140445
Order No.:
 06N4780
Manufacturer:
 WEG
Manufacturer SKU:
 12140445
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
1.2 to 1.8 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 0.8 to 1.2 A, screw connection, 12140444
Order No.:
 06N4779
Manufacturer:
 WEG
Manufacturer SKU:
 12140444
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
0.8 to 1.2 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 11 to 17 A, screw connection, 12140453
Order No.:
 06N4788
Manufacturer:
 WEG
Manufacturer SKU:
 12140453
Available: 2 pcs. Leadtime: On Request **
Total Price: 56.83 € *
1 pcs.
56.8344 €
5 pcs.
53.4191 €
15 pcs.
51.3842 €
50 pcs.
49.1113 €
150 pcs.
47.0645 €
11 to 17 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 8 to 12.5 A, screw connection, 12140451
Order No.:
 06N4783
Manufacturer:
 WEG
Manufacturer SKU:
 12140451
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
8 to 12.5 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 0.28 to 0.4 A, screw connection, 12140441
Order No.:
 06N4777
Manufacturer:
 WEG
Manufacturer SKU:
 12140441
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
0.28 to 0.4 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 1.8 to 2.8 A, screw connection, 12140446
Order No.:
 06N4781
Manufacturer:
 WEG
Manufacturer SKU:
 12140446
Available: 1 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
1.8 to 2.8 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 22 to 32 A, screw connection, 12140455
Order No.:
 06N4790
Manufacturer:
 WEG
Manufacturer SKU:
 12140455
Available: 2 pcs. Leadtime: On Request **
Total Price: 63.67 € *
1 pcs.
63.6650 €
5 pcs.
59.8451 €
15 pcs.
57.5484 €
50 pcs.
55.0137 €
150 pcs.
52.7170 €
22 to 32 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20
Motor protection relay, 3 pole, 7 to 10 A, screw connection, 12140450
Order No.:
 06N4786
Manufacturer:
 WEG
Manufacturer SKU:
 12140450
Available: 2 pcs. Leadtime: On Request **
Total Price: 54.69 € *
1 pcs.
54.6924 €
5 pcs.
51.4080 €
15 pcs.
49.4326 €
50 pcs.
47.2430 €
150 pcs.
45.2795 €
7 to 10 A
Motor protection relay
3 pole
DIN rail
screw connection
IP10/IP20