12640041 | WEG
LED element, BA9s, blue, 24 V AC/DC, 12640041
No longer in assortment
Unit Price (€ / pc.)
11.0908 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
9.7580 €
50 pcs.
9.1035 €
150 pcs.
8.6989 €
500 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED Element, 12640041, Weg
LED-Element, Blue, 24V AC/DC
Technical specifications
Version | LED element | |
Colour of the LED | blue | |
Socket version | BA9s | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85366190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |