13343653 | WEG
Auxiliary switch, 2 pole, 2 Form B (N/C), screw connection, 13343653
No longer in assortment
Unit Price (€ / pc.)
5.2955 € *
Available: 10 pcs.
Leadtime: On Request **
Contact Block, 13343653, Weg
Contact Block 2NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
rated voltage (AC) | 230 V | |
Assembly | side mounting | |
Pin number | 2 pole | |
Version | auxiliary switch | |
Connection | screw connection | |
Latching switching function | 2 Form B (N/C) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |