13343652 | WEG
Auxiliary switch, 2 pole, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 13343652
No longer in assortment
Unit Price (€ / pc.)
11.7096 € *
Available: 20 pcs.
Leadtime: On Request **
Total Price:
11.71 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7096 €
10 pcs.
10.3054 €
50 pcs.
9.6033 €
150 pcs.
9.1868 €
500 pcs.
8.7108 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact Block, 13343652, Weg
Contact Block 1NO/1NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
rated voltage (AC) | 230 V | |
Assembly | Side mounting | |
Pin number | 2 pole | |
Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |