12979246 | WEG
Auxiliary switch block, 4 pole, 2 Form A (N/O) + 2 Form B (N/C), screw connection, 12979246
No longer in assortment
Unit Price (€ / pc.)
7.0924 € *
Available: 20 pcs.
Leadtime: On Request **
Contact Block, 12979246, Weg
Contact Block 2NO/2NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Assembly | front mounting | |
Pin number | 4 pole | |
Version | auxiliary switch block | |
Connection | screw connection | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |