12979244 | WEG
Auxiliary switch block, 4 pole, 4 Form B (N/C), screw connection, 12979244
No longer in assortment
Unit Price (€ / pc.)
12.1142 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
10.6624 €
50 pcs.
9.9365 €
150 pcs.
9.4962 €
500 pcs.
9.0202 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact Block, 12979244, Weg
Contact Block, 4NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Connection | screw connection | |
Version | auxiliary switch block | |
Assembly | front mounting | |
Pin number | 4 pole | |
Latching switching function | 4 Form B (N/C) |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |