12979245 | WEG

Auxiliary switch block, 4 pole, 3 Form A (N/O) + 1 Form B (N/C), screw connection, 12979245

Order No.: 30G9676
EAN: 7894171542628
MPN:
12979245
Series: BFB
12979245 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
7.0924 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
7.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0924 €

Contact Block, 12979245, Weg

Contact Block 3NO/1NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Assembly front mounting
Pin number 4 pole
Version auxiliary switch block
Connection screw connection
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes