12979243 | WEG

Auxiliary switch block, 4 pole, 4 Form A (N/O), screw connection, 12979243

Order No.: 30G9678
EAN: 7894171542475
MPN:
12979243
Series: BFB
12979243 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
7.0924 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
7.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.0924 €

Contact Block, 12979243, Weg

Contact Block 4NO, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Assembly front mounting
Pin number 4 pole
Version auxiliary switch block
Connection screw connection
Latching switching function 4 Form A (N/O)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes