12979241 | WEG

Auxiliary switch block, 4 pole, 2 Form B (N/C), screw connection, 12979241

Order No.: 30G9673
EAN: 7894171542031
MPN:
12979241
Series: BFB
12979241 WEG Contactors
Image may differ

No longer in assortment

Unit Price (€ / pc.)
4.2245 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €

Contact Block, 12979241, Weg

Contact Block, 2NC, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.

Features

  • Low consumption coils
  • Compact product
  • Easy identification of the control voltage
  • Enclosure for surge suppressors
Technical specifications
Assembly front mounting
Pin number 4 pole
Version auxiliary switch block
Connection screw connection
Latching switching function 2 Form B (N/C)
Logistics
Country of origin BR
Compliance
Date of RoHS guidelines 3/31/15
SVHC free not_specified
RoHS conform Yes