12979240 | WEG
Auxiliary switch block, 4 pole, 2 Form A (N/O), screw connection, 12979240
No longer in assortment
Unit Price (€ / pc.)
4.2245 € *
Available: 9 pcs.
Leadtime: On Request **
Contact Block, 12979240, Weg
Contact Block, 2NO, for Power Contactor CWB. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Assembly | front mounting | |
Pin number | 4 pole | |
Version | auxiliary switch block | |
Connection | screw connection | |
Latching switching function | 2 Form A (N/O) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |