12680435 | WEG
Auxiliary contactor, 4 pole, 10 A, 230 V, 4 Form B (N/C), screw connection, 12680435
No longer in assortment
Auxiliary Contactor, 12680435, Weg
Auxiliary Contactor CWCA0 4NC, 230V 50/60Hz. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.
Features
- Protected against foreign bodies and touch
- High reliability of the contacts
- Low-consumption DC coils
Connection | screw connection | |
Version | auxiliary contactor | |
rated voltage (AC) | 400 V | |
Rated Voltage | 230 V | |
Assembly | DIN rail | |
Rated current | 10 A | |
Pin number | 4 pole | |
Latching switching function | 4 Form B (N/C) | |
Degree of protection (IP) | IP20 |
Country of origin | BR |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |