12542260 | WEG
Power contactor, 3 pole, 25 A, 3 Form A (N/O), coil 24 VDC, screw connection, 12542260
No longer in assortment
Unit Price (€ / pc.)
26.7512 € *
Available: 2 pcs.
Leadtime: On Request **
Power Contactor, 12542260, Weg
Power Contactor CWB 5,5 kW, 1NO/1NC, 24V DC. Developed according to IEC 60947 and UL 508 international standards, the new WEG CWB contactor meets the requirements of a wide range of industrial applications worldwide.
Features
- Eco-Friendly
- Compact solution
- Built-In auxiliary contacts 1NO + 1NC
- Panel assembly flexibility
Technical specifications
Degree of protection (IP) | IP20 | |
Assembly | DIN rail | |
Rated current | 25 A | |
Control Voltage | 24 VDC | |
Pin number | 3 pole | |
Version | power contactor | |
Connection | screw connection | |
Latching switching function | 3 Form A (N/O) |
Download
Logistics
Country of origin | BR |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |
RoHS conform | Yes |