12486870 | WEG

Auxiliary contactor, 4 pole, 10 A, 3 Form A (N/O) + 1 Form B (N/C), coil 24 VDC, screw connection, 12486870

Order No.: 06N4859
EAN: 7909158138463
MPN:
12486870
Series: CWCA0
WEG
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
53.1335 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1335 €
5 pcs.
49.9562 €
15 pcs.
48.0403 €
50 pcs.
45.9102 €
150 pcs.
44.0062 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary Contactor, 12486870, Weg

Auxiliary Contactor CWCA0 3NO/1NC, 24V DC. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.

Features

  • Protected against foreign bodies and touch
  • High reliability of the contacts
  • Low-consumption DC coils
Technical specifications
Connection screw connection
Version auxiliary contactor
rated voltage (AC) 690 V
Assembly DIN rail/screw
Rated current 10 A
Pin number 4 pole
Latching switching function 3 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP20
Control Voltage 24 VDC
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified
Accessory

Order No.:

 64P3248

Manufacturer SKU:

 12500637

 

Available: 8 pcs. Leadtime: On Request **
10.12 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.1150 €
10 pcs.
8.9012 €
50 pcs.
8.2943 €
150 pcs.
7.9373 €
500 pcs.
7.5208 €
Variations
Latching switching function
Version
Control Voltage
rated voltage (AC)
Pin number
Assembly
Connection
Rated current
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Version
Control Voltage
rated voltage (AC)
Pin number
Assembly
Connection
Rated current
Degree of protection (IP)