11898922 | WEG

Load-break switch, Rotary actuator, 3 pole, 63 A, (L x W x H) 81.9 x 65 x 72.5 mm, Door mounting, 11898922

Order No.: 12G5081
EAN: 7909018115818
MPN:
11898922
Series: MSW
WEG
11898922 WEG Circuit Breakers
Image may differ

No longer in assortment

Unit Price (€ / pc.)
47.3382 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
47.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.3382 €

Switch-Disconnector, 11898922, Weg

Switch-Disconnector, 3-pole, Door Mounting, 63A, Red. This switch-disconnector enables the manual drive of motors, machines and other equipment. It was developed according to IEC60947-3 and UL508, enable carrying and interrupting electric currents under normal or overload conditions.

Technical specifications
Actuator Rotary actuator
Width 65 mm
Permanent current 63 A
Height 72.5 mm
Length 81.9 mm
Assembly Door mounting
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin BR
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified