12882344 | WEG
Key selector switch, unlit, front ring silver, 45°, trigger position 0 + 1, mounting Ø 22 mm, 12882344
No longer in assortment
Unit Price (€ / pc.)
42.9114 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
42.91 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9114 €
5 pcs.
40.3410 €
15 pcs.
38.7821 €
50 pcs.
37.0685 €
150 pcs.
35.5334 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key Selector Switch, 12882344, Weg
Key Selector Switch, 2 Positions, 45°
Technical specifications
Version | Key selector switch | |
can be illuminated | No | |
Rotation angle | 45° | |
Installation diameter | 22 mm | |
Front ring colour | silver | |
Protection class | IP66 | |
Trigger position key | 0 + 1 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |