20877105 | Weco

PCB terminal, 5 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 20877105

Order No.: 08H464
EAN: 4099891037888
MPN:
20877105
941-DS/05
Series: 941
Weco
default L
front L
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2138 €

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.08 mm grid, wire entrance perpendicular to PCB.

Screwing: from the side

Technical attributes (type, number of poles, Version, length (L)): 941-DS/05, 5-pole, wire protection, L 25.40 mm

Technical specifications
Connection screw connection
AWG cross-section AWG 22-14
Colour gray
Cable cross-section 2.5 mm²
Rated voltage 160 V
Rated current 17 A
Pin number 5 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Cable cross-section
Grid
Connection
Colour
Rated voltage
AWG cross-section
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs