20874403A00 | Weco

PCB terminal, 3 pole, pitch 5 mm, AWG 18-12, 20 A, screw connection, black, 20874403A00

Order No.: 09H542
EAN: 4099891038595
MPN:
20874403A00
974-D-SMD-DS/03-T&R
Series: 974
Weco
default L
front L
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 pcs.
2.0111 €

SMD terminal block, type Weco 974-D-SMD-DS

With 5.0 mm grid, for PCB connection, screw terminals angled by 45° to the PCB, captive screws and wire protection.

Clamping body: tinned brass. Wire protection tin bronze, tinned

Rated cross-section: 2.5 mm²

Clamping range solid/flexible wire: 0.75 to 4.0 mm²/0.75 to 2.5 mm²

Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/4.0 kV), 320 V (III/2/4.0 kV), 630 V (II/2/4.0 kV)

Lenght: 16.5 mm

Technical specifications
Connection screw connection
AWG cross-section AWG 18-12
Colour black
Cable cross-section 4.0 mm²
Rated voltage 250 V
Rated current 20 A
Pin number 3 pole
Grid 5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Pin number
Grid
Connection
Colour
Rated voltage
AWG cross-section
Contact distance
Rated current
1 item in 2 variations
*incl. VAT plus shipping costs