10877004 | Weco

PCB terminal, 4 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 10877004

Order No.: 08H408
EAN: 4099891037765
MPN:
10877004
940/04
Series: 940
Weco
default L
Image may differ
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9401 €
250 pcs.
0.8092 €
1000 pcs.
0.7140 €
2500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB screw connector, type Weco

With solder pins for PCB mounting and screw terminals. For in-line installation without pole loss or grid compliance; Shell: polyamide, gray, UL 94 V-0. Terminal body: tinned brass. Wire protection: tin bronze. Screw: M 2.6, steel, galvanized. Solder pin: 1.0 mm, copper, tinned. Rated cross-section: 1.5 mm². Rated current: 17.5 A. Rated voltage: 250 V (2-8-pole type 940), 200 V (10-20-pole type 940), 160 V (type 941/950/951) compliant with EN 60664-1. Terminating range: without wire protection up to 2.5 mm² single-wire, with wire protection up to 1.5 mm² fine-wire. Thermal resistance: –40 to +100 °C. Certifications: SEV, UL, CSA.

5.08 mm grid, wire entrance parallel to PCB.

Screwing: from the top

Technical attributes (type, number of poles, Version, length (L)): 940/04, 4-pole, no wire protection, L 20.32 mm

Technical specifications
Connection screw connection
AWG cross-section AWG 22-14
Width 8 mm
Colour gray
Height 15.7 mm
Cable cross-section 0.75-4.0 mm²
Rated voltage 250 V
Rated current 17 A
Pin number 4 pole
Grid 5.08 mm
Depth 11.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Pin number
Rated voltage
Depth
Width
Grid
Height
Connection
Colour
AWG cross-section
Rated current
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Pin number
Rated voltage
Depth
Width
Grid
Height
Connection
Colour
AWG cross-section
Rated current
PCB terminal, 3 pole, pitch 5.08 mm, AWG 22-14, 17 A, screw connection, gray, 20877003
Order No.:
 08H406
Manufacturer:
 Weco
Manufacturer SKU:
 20877003
Available: 30 pcs. Leadtime: 12 Weeks **
Total Price: 1.45 € *
1 pcs.
1.4518 €
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2500 pcs.
0.6902 €
0.34-2.5 mm²
3 pole
250 V
11.5 mm
8 mm
5.08 mm
15.7 mm
screw connection
gray
AWG 22-14
17 A