10801406 | Weco
PCB terminal, 6 pole, pitch 5 mm, AWG 26-14, 16 A, screw connection, gray, 10801406
Unit Price (€ / pc.)
2.3086 € *
Available: 7 pcs.
Leadtime: 5 Weeks **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
25 pcs.
1.9754 €
100 pcs.
1.8088 €
250 pcs.
1.7136 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB screw connector, type Weco
With solder pins for PCB mounting and screw terminals with lift system. Dovetail interlocking feature for multi-pole assembly and different design.
Strip length: 30 mm
Shell: tough polyamide, self-extinguishing
PCB hole diameter: 1.2 mm
Rated cross-section: 1.5 mm²
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 26-14 | |
Colour | gray | |
Height | 13.5 mm | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.14-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 6 pole | |
Grid | 5 mm | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |