47870918 | Weco

Flat plug connector, 12 pole, 6.3 x 0.8 mm, L 15 mm, insulated, red, 2.5 mm², AWG 14, 47870918

Order No.: 07F6038
EAN: 4099889612424
MPN:
47870918
900-SUN-7,5/12
Series: 900-SUN
Weco
default L
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.8564 €

Tab strips for PCB mounting, type Weco 900-SUN.

For 6.3 mm receptacles to DIN 46247. Rated current 16 A; Material: tinned brass. Mating thickness: 0.8 mm. Solder pin: 1.0 x 0.8 mm. Housing: polyamide, tough, self-extinguishing to UL 94 V-0. Color: red. Leakage current resistance: CTI 600. Operating temperatures: –40 to +100 °C. Degree of soiling: 3. Certifications: UL, CSA.

7.5 mm grid, type 900-SUN 7,5.

Rated voltage: 500 V. Insulation voltage: 750 V .

Type: 900-SUN 7,5/12, 12-pole, L 86 mm

Technical specifications
Connection solder connection
Version flat plug connector, 12 pole
AWG cross-section AWG 14
Insulation colour red
Isolated Yes
Length 15 mm
Cable cross-section 2.5 mm²
Material brass, tin-plated
Nominal size according to DIN DIN 46247
Plug width x plug thickness 6.3 x 0.8 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Material
Cable cross-section
Insulation colour
Length
Connection
Isolated
AWG cross-section
Plug width x plug thickness
1 item in 9 variations
*incl. VAT plus shipping costs