887-925 | WAGO
Connection clamp kit, 0.14-2.5 mm², white, spring-clamp connection
Unit Price (€ / pc.)
355.3935 € *
Available: 0 pcs.
Leadtime: On Request **
Splicing Connector Set, 887-925, Wago
Splicing Connector Set, L-BOXX® 102, 221, 2273, 773, 224, 243 Series.
Technical specifications
Connection | spring-clamp connection | |
Version | connection clamp kit | |
Colour | white | |
Cable cross-section | 0.14-2.5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |