210-856 | WAGO
Polyester label, (L x W) 27.5 x 17.5 mm, silver, Roll with 1000 pcs
Unit Price (€ / pc.)
193.8867 € *
Available: 0 pcs.
Leadtime: On Request **
Push-button marker, 210-856, WAGO
Push-button marker, 27.5x17.5 mm, Silver-colored.
Technical specifications
Number of labels | 1000 | |
Version | label | |
Width | 17.5 mm | |
Colour | silver | |
Suitable for | Siemens pushbutton frame | |
Length | 27.5 mm | |
Material | polyester | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -30 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |