852-1322 | WAGO
Ethernet switch, managed, 8 ports, 1 Gbit/s, 9-48 VDC, 852-1322
Unit Price (€ / pc.)
733.6112 € *
Available: 0 pcs.
Leadtime: 1 Week **
Industrial managed switch, 852-1322, WAGO
The configurable Industrial ETHERNET Switch is equipped with eight 10/100/1000BASE-T ports. Data encryption complies with IEEE802.1AE (MAC Security Standard) for communication via ports 7 and 8. This functionality, combined with compact dimensions, makes WAGO's managed switch ideal for retrofitting network security during operation of the automation system.
Features
- Web-based/SNMP Management
- Configuration and diagnostics via SNMPv3
- Redundant DC power supply
- Supply voltage range: 9 to 48 VDC
- Full compliance with IEEE802.3, 802.3u, 802.3x, 802.3ab, 802.1p, 802.1X, 802.3az and 802.1AE standards
- Non-blocking, store-and-forward switching
- Auto‐MDI/MDIX (crossover) at all 10/100/1000Base‐T ports
- SNMP v1/v2c/v3
Technical specifications
Version | ethernet switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 9-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |