852-1111 | WAGO

ECO ethernet switch, 5 ports, 1 Gbit/s, 9-48 VDC, 852-1111

Order No.: 43P2748
EAN: 4050821808916
MPN:
852-1111
Series: 852
WAGO
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Industrial-ECO-Switch, 852-1111, WAGO

This unmanaged industrial ETHERNET switch has 5 Gigabit ETHERNET ports for easily setting up small- to medium-sized networks. Its slim design paired with a DIN-rail adapter simplifies installation in the control cabinet and provides high vibration and shock resistance. Additionally, automatic transmission rate detection (auto-negotiation) and automatic identification of the transmit and receive lines (Auto MDI-X) allow simple plug-and-play operation, saving time and money during commissioning.

Features

  • 5 ETHERNET ports 10/100 Mbit/s Autonegotiation
  • Front-panel diagnostic LEDs
  • Supports Auto-MDI/MDI-X functions
  • Full/half-duplex transfer modes for each port
  • Store-and-forward switching method
  • Integrated address look-up table, supports 2000 absolute MAC addresses
  • Overvoltage protection
  • Data flow control, per IEEE 802.3x Flow Control, in full-duplex mode
  • DIN-35 rail mounting
Technical specifications
Version ECO ethernet switch
Data transmission rate 1000000000 mb/s
Assembly DIN rail
Ports 5
Voltage 9-48 VDC
Logistics
Country of origin TW
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Voltage
Ports
Version
Data transmission rate
Assembly
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Voltage
Ports
Version
Data transmission rate
Assembly