750-885 | WAGO

WAGO 750-885

Order No.: 44P5610
EAN: 4050821572206
MPN:
750-885
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
789.6483 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
789.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
789.6483 €
Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs
WAGO 750-885
Image may differ

Order No.:

 44P5610

Manufacturer SKU:

 750-885

 

Available: 0 pcs. Leadtime: 8 Weeks **
789.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
789.6483 €
WAGO 750-885/025-000
Image may differ

Order No.:

 44P5611

Manufacturer SKU:

 750-885/025-000

 

Available: 0 pcs. Leadtime: On Request **
908.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
908.6364 €
WAGO 750-882
Image may differ

Order No.:

 44P5607

Manufacturer SKU:

 750-882

 

Available: 0 pcs. Leadtime: On Request **
707.17 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
707.1694 €