750-885/025-000 | WAGO

WAGO 750-885/025-000

Order No.: 44P5611
EAN: 4050821560968
MPN:
750-885/025-000
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
908.6364 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
908.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
908.6364 €
Technical specifications
Version control unit
Width 61.5 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
WAGO 750-885
Order No.:
 44P5610
Manufacturer:
 WAGO
Manufacturer SKU:
 750-885
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 789.65 € *
1 pcs.
789.6483 €
71.9 mm
control unit
61.5 mm
100 mm
WAGO 750-885/025-000
Order No.:
 44P5611
Manufacturer:
 WAGO
Manufacturer SKU:
 750-885/025-000
Available: 0 pcs. Leadtime: On Request **
Total Price: 908.64 € *
1 pcs.
908.6364 €
71.9 mm
control unit
61.5 mm
100 mm
WAGO 750-882
Order No.:
 44P5607
Manufacturer:
 WAGO
Manufacturer SKU:
 750-882
Available: 0 pcs. Leadtime: On Request **
Total Price: 707.17 € *
1 pcs.
707.1694 €
71.9 mm
control unit
61.5 mm
100 mm