750-837 | WAGO

WAGO 750-837

Order No.: 44P5588
EAN: 4045454527105
MPN:
750-837
Series: 750
WAGO
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
505.7024 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
505.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
505.7024 €
Technical specifications
Version control unit
Width 50.5 mm
Height 100 mm
Depth 71.1 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
Variations
Depth
Version
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Depth
Version
Width
Height
Manufacturer SKU:
 750-837/021-000
1 pcs. 546.2695 €
546.2695 €
0 pcs.
546.27 € *
71.1 mm
control unit
50.5 mm
100 mm
Manufacturer SKU:
 750-837
1 pcs. 505.7024 €
505.7024 €
0 pcs.
505.70 € *
71.1 mm
control unit
50.5 mm
100 mm