750-8202/040-001 | WAGO

WAGO 750-8202/040-001

Order No.: 44P5568
EAN: 4055143297943
MPN:
750-8202/040-001
Series: 750
WAGO
750-8202/040-001 WAGO Controller Image 1
750-8202/040-001 WAGO Controller Image 2
750-8202/040-001 WAGO Controller Image 3
Image may differ
Unit Price (€ / pc.)
1,722.6202 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,722.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,722.6202 €
Technical specifications
Version control unit
Width 78.6 mm
Height 100 mm
Depth 71.9 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead