2091-1102 | WAGO
Female connector with grip plate, 2 pole, pitch 3.5 mm, straight, light gray, 2091-1102
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9754 €
50 pcs.
1.7969 €
100 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female connector, 2091-1102, WAGO
1-conductor female connector, push-button, Push-in CAGE CLAMP, 1.5 mm², pin spacing 3.5 mm, 2-pole, gripping plate, 1,50 mm², light gray.
Features
- Universal connection for all conductor types
- Simple, push-in termination of solid and ferruled conductors
- Easy-to-use design does not require special tools
- Ability to wire while mated or unmated
- Integrated locking latches prevent accidental disconnection
Technical specifications
Colour | light gray | |
Breakable | No | |
Rated current | 10 A | |
Grid | 3.5 mm | |
Pin number | 2 pole | |
Version | socket header | |
Additional parts | equipped | |
Orientation | straight | |
Connection | push-in | |
Contact type | socket | |
Rated voltage | 160 V | |
Number of rows | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |