2020-113/125-000 | WAGO
1-wire female connector, 13 pole, pitch 3.5 mm, 0.5-1.5 mm², AWG 20-16, straight, 13.5 A, 500 V, push-in, 2020-113/125-000
Unit Price (€ / pc.)
11.8762 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8762 €
10 pcs.
10.6981 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
**Subject to prior sale
1-Conductor female connector, 2020-113/125-000, Wago
1-conductor female multipoint connector with locking pawls for insertion into base terminals codable 13-pole gray
Technical specifications
Version | socket | |
AWG cross-section | AWG 20-16 | |
Design | straight | |
Contact connection | push-in | |
Cable cross-section | 0.5-1.5 mm² | |
Rated voltage | 500 V | |
Rated current | 13.5 A | |
Pin number | 13 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |