NEUSD3SW05G | Volex

Device connection line, Europe, plug type E + F, straight on C13 jack, straight, H05VV-F3G0.75mm², gray, 500 mm

Order No.: 88F818
EAN: 4099891098186
MPN:
NEUSD3SW05G
Volex
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.9758 € *
Available: 27 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9758 €

Geräteanschlussleitungen in kompaktem Design V-Novus Typ Volex NEUSD3SW.

Kompaktes Design, niedriges Profil, geringes Gewicht, eine Seite gerader Schukostecker nach CEE (7) VII, andere Seite gerade Kaltgerätekupplung nach EN 60320/C13; Leitungstyp: H05VV-F3G0,75 mm², Nennspannung: 250 VAC, Nennstrom: 10 A. Tabellenangaben: Typ, Farbe, Länge.

Type: NEUSD3SW05G, grau, 0,5 m

Technical specifications
Connection (1) plug type E + F, straight
Connection (2) C13 jack, straight
Version power cord
Colour gray
Cable type H05VV-F3G0.75mm²
Cable length 500 mm
Country code Europe
Cable cross-section 0.75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Colour
Cable cross-section
Version
Country code
Connection (2)
Connection (1)
Cable type
Rated current
1 item in 3 variations
*incl. VAT plus shipping costs