1364F.65 | Vogt
Plug pin 1.0 mm for PCBs, 12.5 mm long, nickel-plated
Order No.: 07F821
EAN: 4099889687378
MPN:
1364F.65
As a private customer, you can buy this item as soon as we have it back in stock.
Plug pin, 1364F.65, Vogt
Plug pin 1.0 mm for PCBs, with square press-fit shaft, Brass nickel-plated.
Technical specifications
Press-in shaft | square | |
contact surface | nickel-plated | |
Length | 12.5 mm | |
Pin diameter | 1 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366910 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |