3610A3 | Vogt
Insulated 3-fold cable lug, 0.5-1.0 mm², AWG 22 to 18, 4 mm, M4, red
Order No.: 07F770
EAN: 4099889588200
MPN:
3610A3
As a private customer, you can buy this item as soon as we have it back in stock.
Cable lugs, 3- wire, insulated, type Vogt 36.
Made of tinned electrolytic copper.
Technical specifications
Version | 3-fold cable lug | |
AWG cross-section | AWG 22 to 18 | |
Colour | red | |
Thread size | M4 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 0.5-1.0 mm² | |
Hole diameter | 4 mm | |
Material | electrolytic copper | |
max. operating temperature | 75 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |