3532A3 | Vogt
Uninsulated 3-fold cable lug, 4.0-6.0 mm², AWG 12 to 10, 4 mm, M4, metal
As a private customer, you can buy this item as soon as we have it back in stock.
Cable lugs, 3- and 4-wire, not insulated, type Vogt 35.
Made of tinned electrolytic copper, for M 4 bolts
Cable lugs, 3-wire.
Version | 3-fold cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | metal | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 4.0-6.0 mm² | |
Hole diameter | 4 mm | |
Material | electrolytic copper | |
max. operating temperature | 125 °C |
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 100 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |