RH-10-1%-22K | Vishay

Wirewound resistor, 22 kΩ, 12.5 W, ±1 %

Order No.: 63E674
EAN: 4099879703811
MPN:
RH-10-1%-22K
RH01022K00FE05
Series: RH
Vishay
default L
front L
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.7604 €

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 22 kΩ
Version wirewound resistor
Design chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±20 ppm/K
Logistics
Country of origin US
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 3.3 kΩ, 12.5 W, ±1 %
Order No.:
 63E664
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3K3
Available: 307 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
3.3 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 27 Ω, 12.5 W, ±1 %
Order No.:
 63E634
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-27R
Available: 66 pcs. Leadtime: On Request **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
27 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 10 mΩ, 12.5 W, ±1 %
Order No.:
 63E570
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R01
Available: 75 pcs. Leadtime: 9 Weeks **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
10 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 295 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 470 mΩ, 12.5 W, ±1 %
Order No.:
 63E596
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R47
Available: 34 pcs. Leadtime: On Request **
Total Price: 6.84 € *
1 pcs.
6.8425 €
10 pcs.
6.0214 €
50 pcs.
5.6168 €
150 pcs.
5.3550 €
500 pcs.
5.0813 €
470 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 12.5 W, ±1 %
Order No.:
 63E650
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-220R
Available: 270 pcs. Leadtime: 19 Weeks **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
220 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 39 Ω, 7.5 W, ±1 %
Order No.:
 63E372
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-39R
Available: 799 pcs. Leadtime: 16 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
39 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 22 kΩ, 7.5 W, ±1 %
Order No.:
 63E438
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-22K
Available: 83 pcs. Leadtime: 10 Weeks **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
22 kΩ
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 mΩ, 12.5 W, ±1 %
Order No.:
 63E590
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R27
Available: 270 pcs. Leadtime: On Request **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
270 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 Ω, 7.5 W, ±1 %
Order No.:
 63E392
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-270R
Available: 43 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
270 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 33 Ω, 12.5 W, ±1 %
Order No.:
 63E636
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-33R
Available: 35 pcs. Leadtime: 25 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
33 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 20 mΩ, 12.5 W, ±1 %
Order No.:
 63E572
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R02
Available: 150 pcs. Leadtime: 28 Weeks **
Total Price: 6.14 € *
1 pcs.
6.1404 €
10 pcs.
5.4145 €
50 pcs.
5.0337 €
150 pcs.
4.8195 €
20 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 8.2 Ω, 12.5 W, ±1 %
Order No.:
 63E623
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-8R2
Available: 52 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
8.2 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 47 Ω, 7.5 W, ±1 %
Order No.:
 63E374
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-47R
Available: 115 pcs. Leadtime: 19 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
47 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 15 kΩ, 12.5 W, ±1 %
Order No.:
 63E672
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-15K
Available: 26 pcs. Leadtime: On Request **
Total Price: 3.67 € *
1 pcs.
3.6652 €
10 pcs.
3.2249 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
1000 pcs.
2.5466 €
15 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 470 Ω, 12.5 W, ±1 %
Order No.:
 63E654
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-470R
Available: 152 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
470 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 180 Ω, 7.5 W, ±1 %
Order No.:
 63E388
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-180R
Available: 27 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
180 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 56 Ω, 7.5 W, ±1 %
Order No.:
 63E376
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-56R
Available: 102 pcs. Leadtime: On Request **
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
4.5815 €
25 pcs.
3.9151 €
50 pcs.
3.4153 €
100 pcs.
3.1059 €
56 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 39 Ω, 12.5 W, ±1 %
Order No.:
 63E638
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-39R
Available: 11 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
39 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 82 Ω, 12.5 W, ±1 %
Order No.:
 63E645
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-82R
Available: 645 pcs. Leadtime: 18 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
82 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C