RH-10-1%-0R22 | Vishay

Wirewound resistor, 220 mΩ, 12.5 W, ±1 %

Order No.: 63E588
EAN: 4099879703323
MPN:
RH-10-1%-0R22
RH010R2200FE05
Series: RH
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
ohmic resistance 220 mΩ
Version wirewound resistor
Design chassis
Width 15.88 mm
Height 9.91 mm
Length 19.05 mm
Power 12.5 W
max. operating temperature 250 °C
min. operating temperature -55 °C
Assembly chassis mounting
Tolerance ±1 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85332900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
1 item in 70 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Height
Power
Design
Version
Tolerance
Assembly
min. operating temperature
max. operating temperature
Wirewound resistor, 3.9 Ω, 12.5 W, ±1 %
Order No.:
 63E616
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-3R9
Available: 72 pcs. Leadtime: 8 Weeks **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
3.9 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 7.5 W, ±1 %
Order No.:
 63E390
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-220R
Available: 200 pcs. Leadtime: 21 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
220 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 Ω, 12.5 W, ±1 %
Order No.:
 63E646
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-100R
Available: 185 pcs. Leadtime: 9 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
100 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 27 Ω, 7.5 W, ±1 %
Order No.:
 63E368
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-27R
Available: 33 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
27 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 6.8 Ω, 12.5 W, ±1 %
Order No.:
 63E622
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-6R8
Available: 85 pcs. Leadtime: On Request **
Total Price: 3.47 € *
1 pcs.
3.4748 €
10 pcs.
3.0583 €
100 pcs.
2.6775 €
250 pcs.
2.5704 €
1000 pcs.
2.4157 €
6.8 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 220 Ω, 12.5 W, ±1 %
Order No.:
 63E650
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-220R
Available: 270 pcs. Leadtime: 19 Weeks **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
220 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 1 Ω, 12.5 W, ±1 %
Order No.:
 63E602
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-1R0
Available: 295 pcs. Leadtime: 13 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
1 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 Ω, 7.5 W, ±1 %
Order No.:
 63E392
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-270R
Available: 43 pcs. Leadtime: On Request **
Total Price: 3.63 € *
1 pcs.
3.6295 €
10 pcs.
3.2011 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5228 €
270 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 270 mΩ, 12.5 W, ±1 %
Order No.:
 63E590
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R27
Available: 270 pcs. Leadtime: On Request **
Total Price: 11.21 € *
1 pcs.
11.2098 €
10 pcs.
9.8651 €
50 pcs.
9.1987 €
150 pcs.
8.7822 €
500 pcs.
8.3419 €
270 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 39 Ω, 12.5 W, ±1 %
Order No.:
 63E638
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-39R
Available: 11 pcs. Leadtime: On Request **
Total Price: 5.08 € *
1 pcs.
5.0813 €
10 pcs.
4.4744 €
100 pcs.
3.9270 €
250 pcs.
3.7723 €
1000 pcs.
3.5343 €
39 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 18 Ω, 12.5 W, ±1 %
Order No.:
 63E630
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-18R
Available: 22 pcs. Leadtime: On Request **
Total Price: 2.64 € *
1 pcs.
2.6418 €
10 pcs.
2.3324 €
100 pcs.
2.0468 €
250 pcs.
1.9635 €
1000 pcs.
1.8445 €
18 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 56 Ω, 7.5 W, ±1 %
Order No.:
 63E376
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-56R
Available: 102 pcs. Leadtime: On Request **
Total Price: 6.44 € *
1 pcs.
6.4379 €
10 pcs.
4.5815 €
25 pcs.
3.9151 €
50 pcs.
3.4153 €
100 pcs.
3.1059 €
56 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 50 mΩ, 12.5 W, ±1 %
Order No.:
 63E576
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-0R05
Available: 274 pcs. Leadtime: 20 Weeks **
Total Price: 9.96 € *
1 pcs.
9.9603 €
10 pcs.
8.7703 €
50 pcs.
8.1753 €
150 pcs.
7.8183 €
500 pcs.
7.4137 €
50 mΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 7.5 W, ±1 %
Order No.:
 63E378
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-68R
Available: 40 pcs. Leadtime: 35 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
68 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 2.2 kΩ, 12.5 W, ±1 %
Order No.:
 63E662
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-2K2
Available: 92 pcs. Leadtime: On Request **
Total Price: 3.58 € *
1 pcs.
3.5819 €
10 pcs.
3.1535 €
100 pcs.
2.7608 €
250 pcs.
2.6537 €
1000 pcs.
2.4871 €
2.2 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 12 Ω, 7.5 W, ±1 %
Order No.:
 63E360
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-12R
Available: 100 pcs. Leadtime: On Request **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
12 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 6.8 kΩ, 12.5 W, ±1 %
Order No.:
 63E668
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-6K8
Available: 64 pcs. Leadtime: 7 Weeks **
Total Price: 4.69 € *
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
6.8 kΩ
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 3.3 Ω, 7.5 W, ±1 %
Order No.:
 63E348
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-3R3
Available: 58 pcs. Leadtime: On Request **
Total Price: 3.52 € *
1 pcs.
3.5224 €
10 pcs.
3.1059 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
1000 pcs.
2.4395 €
3.3 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 100 Ω, 7.5 W, ±1 %
Order No.:
 63E382
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-5-1%-100R
Available: 255 pcs. Leadtime: 16 Weeks **
Total Price: 5.71 € *
1 pcs.
5.7120 €
10 pcs.
5.0218 €
100 pcs.
4.4149 €
250 pcs.
4.2364 €
1000 pcs.
3.9627 €
100 Ω
12.45 mm
15.24 mm
8.13 mm
7.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C
Wirewound resistor, 68 Ω, 12.5 W, ±1 %
Order No.:
 63E644
Manufacturer:
 Vishay
Manufacturer SKU:
 RH-10-1%-68R
Available: 46 pcs. Leadtime: 8 Weeks **
Total Price: 4.45 € *
1 pcs.
4.4506 €
10 pcs.
3.9151 €
100 pcs.
3.4391 €
250 pcs.
3.3082 €
1000 pcs.
3.0940 €
68 Ω
15.88 mm
19.05 mm
9.91 mm
12.5 W
chassis
wirewound resistor
±1 %
chassis mounting
-55 °C
250 °C