MBB 0207 CT 1% 56R | Vishay
Metal film resistor, 56 Ω, 0.4 W, ±1 %
Unit Price (€ / pc.)
0.0928 € *
Available: 1,490 pcs.
Leadtime: 1 Week **
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0928 €
10 pcs.
0.0821 €
100 pcs.
0.0583 €
300 pcs.
0.0417 €
1000 pcs.
0.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MBB 0207 CT 1% 56R, Vishay
The MBB 0207 CT 1% 56R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
ohmic resistance | 56 Ω | |
Version | metal film resistor | |
Design | axial | |
diameter | 2.5 mm | |
Isolation voltage | 75 V | |
Length | 6.5 mm | |
Power | 0.4 W | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Temperature coefficient | ±50 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |