MBB02070C4302FCT00 | Vishay
Metal film resistor, 43 kΩ, 0.4 W, ±1 %, MBB02070C4302FCT00
Unit Price (€ / pc.)
0.0512 € *
Available: 8,760 pcs.
Leadtime: 17 Weeks **
Total Price:
0.05 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0512 €
10 pcs.
0.0369 €
100 pcs.
0.0309 €
500 pcs.
0.0274 €
1000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metal film resistor, MBB 0207 CT 1% 43K, Vishay
The MBB 0207 CT 1% 43K is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
Temperature coefficient | ±50 ppm/K | |
Assembly | THT | |
diameter | 2.5 mm | |
Power | 0.4 W | |
Length | 6.5 mm | |
Version | metal film resistor | |
Design | axial | |
min. operating temperature | -55 °C | |
Isolation voltage | 75 V | |
Tolerance | ±1 % | |
max. operating temperature | 125 °C | |
ohmic resistance | 43 kΩ |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Original Packaging | Reel with 5,000 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |