T93XA 5K0 10% | Vishay
Cermet trimmer potentiometer, 21 turns, 5 kΩ, 0.5 W, THT, lateral, T93XA 5K0 10%
As a private customer, you can buy this item as soon as we have it back in stock.
Trimmer potentiometer, T93XA 5K0 10%, Vishay
The T93 is a 3/8 inches size trimmer. Meets PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.
Features
- Industrial grade
- 0.5 W at 70 °C
- Contact resistance variation < 2 %
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 5 mm | |
Seeting | lateral | |
Height | 9 mm | |
Contact distance | RM 2.54 | |
Length | 9 mm | |
Power | 0.5 W | |
max. number of revolutions | 21 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85334010 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |