63 P 101 100R | Vishay
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 63 P 101 100R
As a private customer, you can buy this item as soon as we have it back in stock.
Cermet trimmers, type Vishay/Spectrol 63.
10 mm diameter, sealed, wash-proof, with brush wiper; Load rating: 0.5 W (+70 °C). Resistance tolerance: ±10 %. Dielectric strength: 1000 V. Insulation resistance: 1000 Mohm. Operating temperatures: –55 to +125 °C. Temperature coefficient: 0 to 250 at 50 ohm, ±100 from 100 ohm to 2.0 Mohm. Adjustment range: 270°.
Axial, type 63P.
Type: 100R
ohmic resistance | 100 Ω | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 4 mm | |
Rotary range, electrical | 270 ° | |
Seeting | on top | |
Contact distance | RM 2.54 | |
Length | 9 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K |
Country of origin | CZ |
Customs tariff number | 85334010 |
Original Packaging | Bulk with 200 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |