SOMC 1603 2% 561G | Vishay
Resistor network, 560 Ω, 0.16 W, ±2 %, 8 resistors, SOMC 1603 2% 561G
As a private customer, you can buy this item as soon as we have it back in stock.
SMD thickfilm resistance networks, 16-pole, type Vishay/Dale SOMC 1603.
With 8 identical resistors of the same value, not interconnected, separately insulated, separate connections
Technical specifications
ohmic resistance | 560 Ω | |
Number of resistors | 8 | |
Width | 7.62 mm | |
Height | 2.16 mm | |
Length | 11.18 mm | |
Power | 0.16 W | |
max. operating temperature | 150 °C | |
Assembly | SMD | |
Tolerance | ±2 % | |
Temperature coefficient | ±100 ppm/°C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85332100 |
Original Packaging | Bar with 52 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |