BYV27/150 | Vishay
Ultrafast avalanche rectifier diode, 150 V, 2 A, SOD-57, BYV27/150
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: On Request **
Ultra-fast low-loss rectifiers.
Technical attributes (type, rated voltage, rated current, package): BYV27/150, 150 V, 2.0 A, SOD57, Vishay
Technical specifications
Version | Ultrafast avalanche sinterglass diode | |
Forward Current | 2 A | |
Enclosure | SOD-57 | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 150 V | |
Junction temperature (max.) | 175 °C | |
Junction temperature (min.) | -55 °C | |
Surge blocking voltage V RMS | 150 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Original Packaging | Reel with 25,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |