SFH617A-4OPT1+6 | Vishay
Vishay optocoupler, DIP-4, SFH617A-4OPT1+6
As a private customer, you can buy this item as soon as we have it back in stock.
Optocoupler, SFH617A-4OPT1+6, VISHAY
The SFH617A-4OPT1+6 features a high current transfer ratio, low coupling capacitance and high isolation voltage. This product has a GaAs infrared diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 package. The coupling device is designed for signal transmission between two electrically separated circuits.
Features
- Good CTR linearity depending on forward current
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- High common mode interference immunity
Applications
- AC adapter
- SMPS
- PLC
- Factory automation
- Game consoles
Rise time | 2 s | |
Number of channels | 1 | |
Output current | 50 mA | |
Enclosure | DIP-4 | |
Isolation voltage | 5 kV | |
max. operating temperature | 110 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Fall time | 2 s |
Country of origin | CN |
Customs tariff number | 85414900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |