4N33 | Vishay
Vishay optocoupler, DIP-6, 4N33
Unit Price (€ / pc.)
0.6426 € *
Available: 180 pcs.
Next delivery: 400 pcs. on 2024-04-29
Leadtime: 4 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optocoupler, 4N33, VISHAY
The 4N33 is optically coupled isolator with a gallium arsenide infrared LED and a solicon photodarlington sensor. Switching can be achieved while maintaining a high degree of isolation between driving and load circuits. This product can be used to replace reed and mercury relays with advantages of long life, high speed switching and elimination of magnetic fields.
Features
- Standard plastic DIP package
Technical specifications
Rise time | 5 s | |
Number of channels | 1 | |
Output current | 100 mA | |
Enclosure | DIP-6 | |
Isolation voltage | 5.3 kV | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Fall time | 100 s |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |