SIHP25N40D-GE3 | Vishay
Vishay N channel power MOSFET, 400 V, 25 A, TO-220, SIHP25N40D-GE3
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
N-channel MOSFETs, type Vishay Siliconix Si.
Technical attributes (type, voltage (VDS), resistance (RDSON), current ID (TC = 25°C), gate charge Qg, package): SiHP25N40D, 450 V, 170 mohm, 25 A, 88 nC, TO220AB
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 170 mΩ | |
Gate Charge Qg @10V (nC) | 8.8x10<sup>-8</sup> C | |
Enclosure | TO-220 | |
max. Voltage | 400 V | |
Max. current | 25 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 278 W |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85412900 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |