TLMS1000-GS08 | Vishay
LED, SMD, red, 640 nm, 1.8 mcd to 0.004 cd, 160°, TLMS1000-GS08
Discontinued
Unit Price (€ / pc.)
0.2856 € *
Available: 24 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
8 pcs.
0.2856 €
16 pcs.
0.2618 €
24 pcs.
0.2261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low current SMD LED, TLMS1000-GS08, VISHAY
The TLMS1000-GS08 has been designed in the smallest SMD package. This innovative 0603 LED technology opens the way to smaller products of higher performance, more design in flexibility and enhanced applications. The product is an obvious solution for small-scale, high power products that are expected to work reliability in an arduous environment.
Features
- High reliability lead frame based
- AllnGaP technology
- Compatible to IR reflow soldering
- Grouping parameter: luminous intensity, wavelength
Applications
- Backlight keypads
- Navigation systems
- Cellular phone displays
- Displays for industrial control systems
- Automotive features
- Miniaturized color effects
- Traffic displays
Technical specifications
Radiation angle | 160 ° | |
Number of LEDs | 1 | |
Width | 0.8 mm | |
On-State Voltage | 1.8 V | |
Forward Current | 15 mA | |
Colour of the LED | red | |
Length | 1.6 mm | |
Light intensity min. | 0.0018 cd | |
Light intensity typ. | 0.004 cd | |
Lens | white | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 640 nm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85414100 |
MSL | MSL 2 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |