MKT1822510405 | Vishay

MKT film capacitor, 1 µF, ±20 %, 400 V (DC), PET, 27.5 mm, MKT1822510405

Order No.: 47D169
EAN: 4099879855107
MPN:
MKT1822510405
MKT 1822 400 V 1,0
Series: MKT 1822
Vishay
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Film capacitor, type Vishay/Roederstein MKT 1822.

Radial, to IEC/EN 60384-2

Rated voltage 400 VDC/200 VAC.

Technical specifications
Number of pins 2
Design radial
Width 11.5 mm
Dielectric material PET
Height 20.5 mm
Capacity 1 µF
Length 31.5 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Grid 27.5 mm
Tolerance ±20 %
Logistics
Country of origin PT
Customs tariff number 85322500
Original Packaging Bulk with 125 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Grid
Rated voltage (AC)
Height
Capacity
Width
Length
Rated voltage (DC)
Design
Tolerance
min. operating temperature
Number of pins
Dielectric material
max. operating temperature
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Grid
Rated voltage (AC)
Height
Capacity
Width
Length
Rated voltage (DC)
Design
Tolerance
min. operating temperature
Number of pins
Dielectric material
max. operating temperature
MKT film capacitor, 10 µF, ±20 %, 63 V (DC), PET, 27.5 mm, MKT1822610065
Order No.:
 47D131
Manufacturer:
 Vishay
Manufacturer SKU:
 MKT1822610065
Available: 55 pcs. Leadtime: On Request **
Total Price: 8.19 € *
1 pcs.
8.1872 €
10 pcs.
7.1995 €
125 pcs.
6.3189 €
250 pcs.
6.0690 €
1000 pcs.
5.6882 €
27.5 mm
40 V
20.5 mm
10 µF
11.5 mm
31.5 mm
63 V
radial
±20 %
-55 °C
2
PET
100 °C
MKT film capacitor, 1 µF, ±20 %, 100 V (DC), PET, 15 mm, MKT1822510015
Order No.:
 47D139
Manufacturer:
 Vishay
Manufacturer SKU:
 MKT1822510015
Available: 695 pcs. Leadtime: 6 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
10 pcs.
1.9278 €
50 pcs.
1.6898 €
450 pcs.
1.3447 €
900 pcs.
1.2495 €
15 mm
63 V
13.5 mm
1 µF
7.5 mm
18 mm
100 V
radial
±20 %
-55 °C
2
PET
100 °C