F1773-433-2000 | Vishay
MKT film capacitor, 330 nF, ±10 %, 630 V (DC), PET, 30 mm, F1773-433-2000
As a private customer, you can buy this item as soon as we have it back in stock.
EMI suppression capacitor, type Vishay/Roederstein F 1773-.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Interference suppression class | X2 | |
Capacity | 330 nF | |
Length | 27 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 253 V | |
Rated voltage (DC) | 630 V | |
Grid | 30 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322500 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |